356-043-520-112

Heilind Number:EDA356-043-520-112
Manufacturer:EDAC
Manufacturer Number:356-043-520-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-520-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-520-112

Detailed Description

Enhance your electronic connections with this high-performance Card Edge Connector. Designed for optimal functionality, it features a sleek Black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy, it guarantees reliable conductivity for your devices. Its Center row spacing and Single Centerline Row design provide seamless integration into your PCB setup. Offering 43 positions and a pitch of .156 inches, it accommodates multiple connections with ease. Suitable for a wide range of applications, this connector boasts an amperage of 5A and an operating temperature range of -40 to 105°C, making it ideal for various environments. Upgrade your connectivity with this essential component.