MS27505E21B35S L/C

Heilind Number:EDA356-043-520-158
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B35S L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B35S L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-520-158

Detailed Description

Enhance your PCB connectivity with this Black Card Edge Connector, designed for seamless integration in electronic assemblies. With a durable UL 94V-0 Thermoplastic Polyester housing, it ensures reliable performance even in demanding environments. Featuring a single centerline row with 43 positions, it offers ample connectivity options. The copper alloy contacts provide efficient signal transmission, while the .156-inch pitch allows for easy installation. Operating within a wide temperature range of -40 to 105 °C, it guarantees stable operation in various conditions. Perfect for board-to-board connections, this connector is a vital component for your electronic projects.