| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Part Number: | Aero-Electric Connector | Conesys MS27505E21B35SA L/C |
| Color: | Black |
| Amperage: | 5 A |
| Housing Material: | UL 94V-0 Thermoplastic Polyester |
| Number of Rows: | Center |
| Contact Material: | Copper Alloy |
| Pitch: | .156 in |
| Row Spacing: | Single Centerline Row |
| Number of Positions: | 43 |
| Mount Orientation: | Straight |
| Operating Temperature Range: | -40 - 105 °C |
| SKU: | EDA356-043-520-168 |
MS27505E21B35SA L/C
| Heilind Number: | EDA356-043-520-168 |
| Manufacturer: | Aero-Electric Connector | Conesys |
| Manufacturer Number: | MS27505E21B35SA L/C |
| ECAD Model: |
Specifications
Detailed Description
Enhance connectivity on your electronic devices with this Card Edge Connector. Designed for durability and performance, it features a sleek black finish and is crafted from UL 94V-0 Thermoplastic Polyester housing material. With a contact material of Copper Alloy, it ensures reliable power transmission. This connector offers a single centerline row with 43 positions, ideal for seamless board-to-board connections. Its straight mount orientation and .156-inch pitch make it easy to install, while its operating temperature range of -40 to 105 °C guarantees functionality in various environments. Upgrade your PCB setup with this essential component.

