356-043-521-101

Heilind Number:EDA356-043-521-101
Manufacturer:EDAC
Manufacturer Number:356-043-521-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-521-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-521-101

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration onto PCBs, this connector boasts a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring both durability and safety. Its 43 positions, arranged in a single Centerline Row, facilitate efficient data transfer. Crafted with precision, the contact material is Copper Alloy, guaranteeing optimal conductivity. With an amperage of 5A and an operating temperature range of -40 to 105°C, it's perfect for a wide range of applications. Trust in this connector for secure and reliable board-to-board connections.