356-043-521-102

Heilind Number:EDA356-043-521-102
Manufacturer:EDAC
Manufacturer Number:356-043-521-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 356-043-521-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-521-102

Detailed Description

Enhance connectivity in your electronic assemblies with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a contact material of Copper Alloy and a pitch of .156 inches, it guarantees reliable and efficient data transmission. Boasting a single centerline row with 43 positions, it offers ample connectivity options for your PCB boards. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Ideal for a variety of applications, this connector is a must-have for any electronics enthusiast.