MS27505E21B35SC L/C

Heilind Number:EDA356-043-521-103
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B35SC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B35SC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-521-103

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for optimal functionality, this connector features a single centerline row with a total of 43 positions, ensuring seamless integration on your PCB. The housing, made of UL 94V-0 Thermoplastic Polyester, guarantees durability and safety. With a pitch of .156 inches and straight mount orientation, installation is efficient and hassle-free. Its copper alloy contact material and 5A amperage rating provide reliable power transmission, while the wide operating temperature range of -40 to 105°C ensures stability in various environments. Trust in this black connector for secure and efficient board-to-board connections in your electronic assemblies.