MS27505E21B35SD L/C

Heilind Number:EDA356-043-521-107
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B35SD L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B35SD L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-521-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for optimal power transmission, it boasts a 5A amperage capacity, making it suitable for a wide range of electronic devices. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures long-lasting reliability. With 43 positions arranged in a single centerline row, it offers seamless integration onto your PCB. Its .156" pitch and straight mount orientation facilitate easy installation, while its wide operating temperature range of -40 to 105°C guarantees consistent performance even in harsh environments. Upgrade your PCB connections with this essential component.