MS27505E21B39P L/C

Heilind Number:EDA356-043-521-108
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B39P L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B39P L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-521-108

Detailed Description

Enhance your circuit board connectivity with this durable Card Edge Connector in sleek black. Designed for optimal performance, it features a high amperage rating of 5A, perfect for power-intensive applications. The housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring both safety and reliability. With a single centerline row and 43 positions, it offers ample connectivity options for your PCB setup. The copper alloy contact material guarantees efficient signal transmission, while the .156-inch pitch and straight mount orientation facilitate easy installation. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a must-have for your electronic projects.