MS27505E21B39PC L/C

Heilind Number:EDA356-043-521-178
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Number:MS27505E21B39PC L/C
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Aero-Electric Connector | Conesys
Manufacturer Part Number:Aero-Electric Connector | Conesys MS27505E21B39PC L/C
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:Center
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:Single Centerline Row
Number of Positions:43
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA356-043-521-178

Detailed Description

Enhance connectivity within your electronic devices with our Card Edge Connector. Designed for optimal performance, this black connector features a single centerline row configuration with 43 positions, ensuring seamless communication between circuit boards. Crafted from UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees durability and reliability in high-temperature environments. With a pitch of .156 inches, it facilitates precise assembly on PCBs. The straight mount orientation and center row spacing make installation a breeze. Operating flawlessly from -40 to 105°C, it's ideal for a wide range of applications in the electronics industry. Trust in this essential component for efficient board-to-board connectivity.