357-006-401-102

Heilind Number:EDA357-006-401-102
Manufacturer:EDAC
Manufacturer Number:357-006-401-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-401-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-401-102

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, it boasts a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing material. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation makes installation a breeze. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector is ideal for a wide range of applications. Featuring one row with six positions and a pitch of .156 inches, it offers seamless integration for your board-to-board connections. Upgrade your setup with this essential component for efficient and secure electronic communication.