357-006-401-103

Heilind Number:EDA357-006-401-103
Manufacturer:EDAC
Manufacturer Number:357-006-401-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-401-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-401-103

Detailed Description

Enhance your PCB connectivity with our high-performance Card Edge Connector. Designed for seamless integration, this black connector boasts a single row configuration with six positions, ideal for various electronic applications. Engineered for durability, its housing is crafted from UL 94V-0 Thermoplastic Polyester, ensuring reliable performance in even the most demanding environments. The contact material, made from Copper Alloy, guarantees efficient power transmission with a low amperage rating of 5A. With a pitch of .156 inches and row spacing of .2 inches, precise alignment is achieved, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is a vital component for your connectivity needs. Explore the possibilities with this essential connector in our comprehensive range of PCB connectivity solutions.