357-006-401-104

Heilind Number:EDA357-006-401-104
Manufacturer:EDAC
Manufacturer Number:357-006-401-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-401-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-401-104

Detailed Description

Enhance connectivity within your electronic devices with this Card Edge Connector in sleek black. Designed for efficiency and durability, this connector features a single row layout with six positions, perfect for seamless board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester housing and Copper Alloy contacts, it ensures reliable performance even in challenging environments. With a pitch of .156 inches and row spacing of .2 inches, it offers precise alignment on PCBs. Its straight mount orientation and wide operating temperature range of -40 to 105°C make it versatile for various applications in industrial settings. Upgrade your connectivity solutions with this essential component.