357-006-401-108

Heilind Number:EDA357-006-401-108
Manufacturer:EDAC
Manufacturer Number:357-006-401-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-401-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-401-108

Detailed Description

Enhance your PCB connectivity with this sleek and durable Card Edge Connector in classic black. Engineered for optimal performance, it features a single row with six positions, ensuring seamless integration with your board layout. The UL 94V-0 Thermoplastic Polyester housing material guarantees safety and reliability, even in harsh operating conditions ranging from -40 to 105 °C. Crafted with precision, the copper alloy contacts provide secure and efficient power transmission, with a maximum amperage of 5 A. With a pitch of .156 in and row spacing of .2 in, this connector offers easy and precise mating. Whether for industrial or commercial applications, its straight mount orientation allows for convenient installation. Elevate your connectivity solutions with this essential component.