357-006-401-158

Heilind Number:EDA357-006-401-158
Manufacturer:EDAC
Manufacturer Number:357-006-401-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-401-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-401-158

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, crafted for seamless integration in electronic devices. With a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety. Its single-row design features six positions, each equipped with copper alloy contacts for reliable data transmission. The .156-inch pitch and .2-inch row spacing offer precise alignment on your board. Operating flawlessly in temperatures ranging from -40 to 105 °C, it guarantees performance in diverse environments. Choose this connector for efficient and secure board-to-board connections in your electronic projects.