357-006-405-101

Heilind Number:EDA357-006-405-101
Manufacturer:EDAC
Manufacturer Number:357-006-405-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-101

Detailed Description

Enhance your connection solutions with our Card Edge Connector, designed for seamless integration in PCB assemblies. Boasting a sleek black finish, this connector not only offers aesthetic appeal but also delivers reliable performance. With a current rating of 5 A, it ensures efficient power transmission while its UL 94V-0 Thermoplastic Polyester housing guarantees safety and durability. Featuring a single row design and six copper alloy contacts, it facilitates secure and seamless board-to-board connections. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the straight mount orientation allows for easy installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is ideal for a wide range of applications in various industries. Upgrade your connectivity with this essential component.