357-006-405-102

Heilind Number:EDA357-006-405-102
Manufacturer:EDAC
Manufacturer Number:357-006-405-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-102

Detailed Description

Enhance your electronic connections with this sleek black Card Edge Connector, designed for optimal performance in high-speed applications. With a contact pitch of .156 inches and a row spacing of .2 inches, this connector features six positions in a single row, ensuring seamless board-to-board connectivity. Constructed with durable UL 94V-0 Thermoplastic Polyester housing and precision-machined Copper Alloy contacts, it guarantees reliable power transmission at an amperage of 5 A. Suitable for a wide range of environments, it operates flawlessly in temperatures ranging from -40 to 105°C. Its straight mount orientation offers easy installation, making it a versatile choice for your PCB assembly needs. Explore the future of connectivity with this essential component.