357-006-405-103

Heilind Number:EDA357-006-405-103
Manufacturer:EDAC
Manufacturer Number:357-006-405-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-103

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, a vital component for seamless integration on circuit boards. Designed for reliability, this connector features a single row layout with six copper alloy contacts, ensuring secure and efficient signal transmission. Its black UL 94V-0 Thermoplastic Polyester housing offers durability, while the .156-inch pitch and .2-inch row spacing provide optimal compatibility. With a 5A amperage rating and an operating temperature range of -40 to 105°C, it guarantees high performance in diverse environments. The straight mount orientation simplifies installation, making it a versatile choice for various applications in the electronics industry. Upgrade your circuitry with this essential connector for seamless and efficient board-to-board connections.