357-006-405-104

Heilind Number:EDA357-006-405-104
Manufacturer:EDAC
Manufacturer Number:357-006-405-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-104

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row layout with six positions, ensuring efficient data transmission. Crafted from durable copper alloy, it guarantees optimal conductivity for your applications. The housing, made of UL 94V-0 Thermoplastic Polyester in sleek black, offers both insulation and robust protection. With a pitch of .156 inches and row spacing of .2 inches, it provides precise and secure board-to-board connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Its straight mount orientation further enhances versatility, making it a perfect choice for various electronic projects. Upgrade your connectivity solutions with this high-performance Card Edge Connector.