357-006-405-107

Heilind Number:EDA357-006-405-107
Manufacturer:EDAC
Manufacturer Number:357-006-405-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-107

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout, it offers effortless installation and organization. The 6-position configuration, along with copper alloy contacts, guarantees reliable power transmission at an amperage of 5 A. Its .156-inch pitch and .2-inch row spacing provide efficient signal routing, while the straight mount orientation allows for versatile assembly. Operable in extreme temperatures ranging from -40 to 105 °C, this connector is ideal for various industrial applications. Trust in its quality and performance for seamless board-to-board connections.