357-006-405-108

Heilind Number:EDA357-006-405-108
Manufacturer:EDAC
Manufacturer Number:357-006-405-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-108

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it features a single row with 6 positions, ensuring seamless interaction between boards. The UL 94V-0 Thermoplastic Polyester housing guarantees durability, while the Copper Alloy contacts provide reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, precision is key in every connection. Operating flawlessly in a wide temperature range from -40 to 105°C, this connector is a versatile and essential component for any electronic setup. Its straight mount orientation offers easy installation, making it a must-have in the world of PCB connectors. Elevate your connectivity game with this high-quality connector.