357-006-405-168

Heilind Number:EDA357-006-405-168
Manufacturer:EDAC
Manufacturer Number:357-006-405-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it boasts a sleek black exterior and is constructed from UL 94V-0 Thermoplastic Polyester for optimum durability. With a single row configuration and a pitch of .156 inches, it offers precise and secure connections. The Copper Alloy contact material ensures reliable conductivity, while the straight mount orientation simplifies installation. Featuring six positions, it accommodates multiple connections with ease. Operating smoothly in temperatures ranging from -40 to 105°C, it's suitable for various industrial applications. Upgrade your setup with this essential component for efficient and seamless board-to-board connections.