357-006-405-178

Heilind Number:EDA357-006-405-178
Manufacturer:EDAC
Manufacturer Number:357-006-405-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-405-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-405-178

Detailed Description

Enhance your PCB connectivity with this sleek Black Card Edge Connector. Designed for optimal performance, it boasts a 5A amperage capacity and features UL 94V-0 Thermoplastic Polyester housing for durability. With a single row configuration and Copper Alloy contact material, it ensures reliable signal transmission. The .156" pitch and .2" row spacing accommodate precise board-to-board connections, with 6 positions available for versatile usage. Its straight mount orientation simplifies installation, and with an operating temperature range of -40 to 105°C, it offers resilience in various environments. Elevate your connectivity solutions with this essential component.