357-006-421-112

Heilind Number:EDA357-006-421-112
Manufacturer:EDAC
Manufacturer Number:357-006-421-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-421-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-421-112

Detailed Description

Upgrade your PCB connections with our Card Edge Connector in sleek black. Designed for high performance, it features a 5A amperage capacity, perfect for demanding applications. Crafted from UL 94V-0 Thermoplastic Polyester, it ensures durability and safety. With a single row and six positions, it offers efficient connectivity. The copper alloy contact material guarantees reliable signal transmission, while the .156-inch pitch and .2-inch row spacing provide precise alignment. Its straight mount orientation simplifies installation, making it ideal for various electronic projects. Operating seamlessly in temperatures ranging from -40 to 105°C, this connector is a must-have for your board-to-board PCB connections.