357-006-421-158

Heilind Number:EDA357-006-421-158
Manufacturer:EDAC
Manufacturer Number:357-006-421-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-421-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-421-158

Detailed Description

Enhance connectivity within your electronic devices with this high-quality Card Edge Connector. Designed for seamless integration onto printed circuit boards, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. The connector supports a single row configuration with six positions, ideal for various applications. Crafted from Copper Alloy, the contacts guarantee reliable conductivity, while the .156-inch pitch and .2-inch row spacing offer easy installation. With a 5A amperage rating and an operating temperature range of -40 to 105°C, this connector performs flawlessly even in demanding environments. Its straight mount orientation adds versatility, making it a perfect choice for your PCB connectivity needs. Upgrade your devices with this essential component today.