357-006-421-178

Heilind Number:EDA357-006-421-178
Manufacturer:EDAC
Manufacturer Number:357-006-421-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-421-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-421-178

Detailed Description

Enhance your circuit board connectivity with this essential Card Edge Connector. Designed for high-performance applications, it features a durable housing made of UL 94V-0 Thermoplastic Polyester in sleek black. With a single row configuration and six positions, it guarantees seamless integration on your PCB. The contact material, crafted from Copper Alloy, ensures reliable conductivity while the .156-inch pitch and .2-inch row spacing offer precise alignment. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it versatile for various environments. Upgrade your setup with this indispensable connector, a must-have in any electronics enthusiast's toolkit.