357-006-425-104

Heilind Number:EDA357-006-425-104
Manufacturer:EDAC
Manufacturer Number:357-006-425-104
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-425-104
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-425-104

Detailed Description

Enhance your PCB connectivity with our Black Card Edge Connector. Designed for optimal performance, it features a single row layout with 6 positions, crafted from durable UL 94V-0 Thermoplastic Polyester housing and high-quality Copper Alloy contacts. With a pitch of .156 inches and row spacing of .2 inches, it ensures seamless board-to-board connections. Operating efficiently at temperatures ranging from -40 to 105°C, it offers reliable performance in various environments. Choose this Straight mount orientation connector for your electronic projects and experience superior connectivity. Perfect for professionals and hobbyists alike, it's a must-have component for your toolkit. Elevate your PCB assembly with this essential connector.