357-006-425-107

Heilind Number:EDA357-006-425-107
Manufacturer:EDAC
Manufacturer Number:357-006-425-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-425-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-425-107

Detailed Description

Enhance your PCB connectivity with this sleek black Card Edge Connector. Designed for optimal performance, it boasts a current rating of 5 A and is constructed with UL 94V-0 Thermoplastic Polyester for durability. With a single row configuration and copper alloy contacts, it ensures reliable signal transmission across its 6 positions. Featuring a pitch of .156 in and row spacing of .2 in, it offers seamless integration onto your board. Its straight mount orientation and wide operating temperature range of -40 to 105 °C make it suitable for various applications. Upgrade your setup with this essential component for efficient board-to-board connections.