357-006-425-108

Heilind Number:EDA357-006-425-108
Manufacturer:EDAC
Manufacturer Number:357-006-425-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-425-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-425-108

Detailed Description

Enhance your PCB connectivity with this high-quality Card Edge Connector. Designed for optimal performance, its durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any application. With a single row configuration and Copper Alloy contact material, it guarantees secure and efficient connections. Featuring a black finish and a straight mount orientation, it seamlessly integrates into your setup. The 6-position design, with a .156-inch pitch and .2-inch row spacing, offers versatility for various projects. Operating smoothly in temperatures ranging from -40 to 105 °C, it's suitable for both standard and demanding environments. Upgrade your system with this essential component for seamless and reliable board-to-board connections.