357-006-425-112

Heilind Number:EDA357-006-425-112
Manufacturer:EDAC
Manufacturer Number:357-006-425-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-425-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-425-112

Detailed Description

Enhance your PCB connectivity with our top-of-the-line Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, ensuring efficient data transfer. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety. The Copper Alloy contact material offers optimal conductivity, while the .156-inch pitch and .2-inch row spacing allow for easy installation. With a maximum amperage of 5A and an operating temperature range of -40 to 105°C, this connector is perfect for a wide range of applications. Whether you're working on a commercial project or a DIY endeavor, this black Card Edge Connector is a must-have for any electronics enthusiast. Upgrade your setup today and experience seamless connectivity like never before.