357-006-425-178

Heilind Number:EDA357-006-425-178
Manufacturer:EDAC
Manufacturer Number:357-006-425-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-425-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-425-178

Detailed Description

Enhance connectivity on your PCB with this durable Card Edge Connector in sleek black. Engineered for optimal performance, it offers a current rating of 5A, making it suitable for various applications. The housing is constructed from UL 94V-0 Thermoplastic Polyester, ensuring safety and reliability. With a single row design and copper alloy contacts, it facilitates seamless board-to-board connections. Featuring a .156-inch pitch and .2-inch row spacing, it allows for efficient data transmission. Boasting six positions and a straight mount orientation, it offers flexibility in setup. Operable in temperatures ranging from -40 to 105 °C, it is ideal for use in diverse environments. Upgrade your connectivity solutions with this high-quality component.