357-006-427-102

Heilind Number:EDA357-006-427-102
Manufacturer:EDAC
Manufacturer Number:357-006-427-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-427-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-427-102

Detailed Description

Enhance your PCB connectivity with this Card Edge Connector in sleek Black. Designed for optimal performance, it features a single row with 6 positions, suitable for various applications. With a durable housing crafted from UL 94V-0 Thermoplastic Polyester and copper alloy contacts, it ensures reliable conductivity. The .156-inch pitch and .2-inch row spacing offer easy integration, while the straight mount orientation facilitates seamless installation. Operating efficiently in a wide temperature range from -40 to 105°C, this connector is a dependable choice for your circuit board setups. Elevate your connectivity game with this essential component.