357-006-427-103

Heilind Number:EDA357-006-427-103
Manufacturer:EDAC
Manufacturer Number:357-006-427-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-427-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-427-103

Detailed Description

Enhance your PCB connectivity with our sleek Card Edge Connector in striking black. Designed for optimal performance, this connector features a single row layout with six positions, ensuring secure and efficient board-to-board connections. Crafted from UL 94V-0 Thermoplastic Polyester, it guarantees durability and safety in operation. The contact material, made of high-quality Copper Alloy, offers reliable conductivity. With a pitch of .156 inches and row spacing of .2 inches, it allows for precise alignment on your PCB. Operating seamlessly in temperatures ranging from -40 to 105 °C, it's suitable for a wide range of applications. The straight mount orientation adds versatility to your assembly process. Upgrade your PCB setup with this essential connector, a must-have in any electronic project.