357-006-427-112

Heilind Number:EDA357-006-427-112
Manufacturer:EDAC
Manufacturer Number:357-006-427-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-427-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-427-112

Detailed Description

Enhance connectivity with our high-quality Card Edge Connector, designed for seamless integration in PCB setups. Featuring a sleek black housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures durability and reliability in various applications. With a single row layout and copper alloy contact material, it offers optimal performance for up to 6 positions at a time. The .156 inch pitch and .2 inch row spacing facilitate efficient signal transmission, while the straight mount orientation simplifies installation. Operating flawlessly in temperatures ranging from -40 to 105 °C, it's a versatile solution for demanding environments. Upgrade your connectivity with this essential component.