357-006-427-168

Heilind Number:EDA357-006-427-168
Manufacturer:EDAC
Manufacturer Number:357-006-427-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-427-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-427-168

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. The sleek black design adds a professional touch to your setup, while the durable UL 94V-0 Thermoplastic Polyester housing ensures reliability in any environment. With a single row layout and six positions, it offers seamless integration for your board-to-board connections. Crafted with precision, the copper alloy contacts guarantee optimal conductivity, while the .156-inch pitch and .2-inch row spacing facilitate easy installation. Operating flawlessly in temperatures ranging from -40 to 105°C, it's ideal for a wide range of applications. Upgrade your connectivity solutions with this essential component.