357-006-427-178

Heilind Number:EDA357-006-427-178
Manufacturer:EDAC
Manufacturer Number:357-006-427-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-427-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-427-178

Detailed Description

Enhance connectivity in your PCB setups with our Card Edge Connector. Designed for seamless integration, this connector features a single row configuration with six positions, ensuring efficient data transmission. Crafted from durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it guarantees reliable performance even in demanding environments. With a black color finish and a straight mount orientation, it not only offers functionality but also adds a sleek touch to your designs. Operating smoothly in temperatures ranging from -40 to 105 °C, it is ideal for various applications. Upgrade your connectivity solutions with this high-quality connector.