357-006-431-103

Heilind Number:EDA357-006-431-103
Manufacturer:EDAC
Manufacturer Number:357-006-431-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-431-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-431-103

Detailed Description

Enhance your electronic connections with this sleek Black Card Edge Connector, designed for optimal performance. With a high amperage rating of 5 A and durable housing crafted from UL 94V-0 Thermoplastic Polyester, this connector ensures reliable power delivery. Featuring a single row arrangement and Copper Alloy contact material, it guarantees seamless conductivity. The .156-inch pitch and .2-inch row spacing provide precise alignment, while the six available positions offer ample connectivity options. With a straight mount orientation and wide operating temperature range of -40 to 105 °C, it's suitable for various applications in the PCB connector realm. Upgrade your setup with this essential component.