357-006-431-112

Heilind Number:EDA357-006-431-112
Manufacturer:EDAC
Manufacturer Number:357-006-431-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-431-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-431-112

Detailed Description

Enhance connectivity in your electronic devices with our Card Edge Connector. Designed for seamless integration on PCBs, this connector features a single row with a pitch of .156 inches, offering reliable performance. With a durable UL 94V-0 Thermoplastic Polyester housing and copper alloy contacts, it ensures secure and stable connections. Boasting a maximum amperage of 5A, it is suitable for various power applications. The straight mount orientation and 6 positions make it easy to install and use. Operating smoothly in a wide temperature range from -40 to 105°C, this connector is ideal for demanding environments. Upgrade your connectivity solutions with this high-quality component.