357-006-431-178

Heilind Number:EDA357-006-431-178
Manufacturer:EDAC
Manufacturer Number:357-006-431-178
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-431-178
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-431-178

Detailed Description

Enhance connectivity in your PCB setup with this Card Edge Connector. Crafted from durable UL 94V-0 Thermoplastic Polyester in sleek black, it ensures reliability in any application. With a single-row design featuring six copper alloy contacts, it allows for seamless data transfer with an amperage rating of 5 A. The .156-inch pitch and .2-inch row spacing provide efficient signal transmission, while the straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a versatile solution for your electronic projects.