357-006-441-101

Heilind Number:EDA357-006-441-101
Manufacturer:EDAC
Manufacturer Number:357-006-441-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-441-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-441-101

Detailed Description

Enhance your PCB connectivity with this high-performance Card Edge Connector. Designed for seamless integration, it features a sleek black finish and durable UL 94V-0 Thermoplastic Polyester housing for reliable operation. With a single row configuration and 6 positions, it offers efficient power transfer at up to 5A. The contact material is made of copper alloy, ensuring optimal conductivity. A pitch of .156 inches and row spacing of .2 inches allow for precision connections. Suitable for straight mount orientation, this connector operates flawlessly in temperatures ranging from -40 to 105°C. Perfect for various applications, it's a valuable addition to any setup.