357-006-441-102

Heilind Number:EDA357-006-441-102
Manufacturer:EDAC
Manufacturer Number:357-006-441-102
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-441-102
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-441-102

Detailed Description

Enhance connectivity within your electronic devices with this high-performance Card Edge Connector. Designed for seamless integration, this connector features a single row with six positions, suitable for various PCB applications. Its durable housing, made from UL 94V-0 Thermoplastic Polyester, ensures reliable performance even in demanding environments. The contact material, crafted from Copper Alloy, guarantees efficient signal transmission. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment on your circuit board. Operating flawlessly in temperatures ranging from -40 to 105°C, it is ideal for both commercial and industrial use. The sleek black design adds a professional touch to your assembly, while the straight mount orientation allows for easy installation. Trust in this Card Edge Connector for secure and efficient board-to-board connections.