357-006-441-103

Heilind Number:EDA357-006-441-103
Manufacturer:EDAC
Manufacturer Number:357-006-441-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-441-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-441-103

Detailed Description

Enhance connectivity within your electronic devices with this reliable Card Edge Connector. Featuring a sleek black design, it seamlessly integrates into your PCB setup with its straight mount orientation. Crafted from UL 94V-0 Thermoplastic Polyester, its durable housing ensures longevity even in demanding environments. The copper alloy contact material guarantees optimal conductivity, while the 5 A amperage rating supports efficient power transmission. With a single row configuration and 6 positions, it offers precise and secure board-to-board connections. The .156-inch pitch and .2-inch row spacing allow for seamless integration, while the wide operating temperature range of -40 to 105 °C ensures performance in various conditions. Upgrade your connectivity solutions with this essential component.