357-006-441-108

Heilind Number:EDA357-006-441-108
Manufacturer:EDAC
Manufacturer Number:357-006-441-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-441-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-441-108

Detailed Description

Enhance your PCB connections with our Card Edge Connector, a versatile component designed for seamless board-to-board connectivity. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures durability and safety in operation. With a single row configuration and a pitch of .156 inches, it offers precise alignment for up to 6 positions. Crafted with copper alloy contacts, it guarantees reliable power transmission at an amperage of 5A. The straight mount orientation and row spacing of .2 inches make installation a breeze, while its wide operating temperature range of -40 to 105°C ensures performance in diverse environments. Elevate your electronic assemblies with this essential connector, perfect for a range of applications in the industry.