357-006-441-112

Heilind Number:EDA357-006-441-112
Manufacturer:EDAC
Manufacturer Number:357-006-441-112
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-441-112
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-441-112

Detailed Description

Elevate your PCB connectivity with our Card Edge Connector in sleek black. Designed for seamless integration, this connector boasts a reliable amperage of 5A and is crafted from UL 94V-0 Thermoplastic Polyester for enhanced durability. With a single row configuration and 6 positions, it offers optimal performance in various applications. The copper alloy contact material ensures efficient conductivity, while a pitch of .156 inches and row spacing of .2 inches facilitate easy installation. Its straight mount orientation and wide operating temperature range of -40 to 105°C further enhance its versatility. Trust in this essential component for seamless board-to-board connections in your electronic projects.