357-006-441-168

Heilind Number:EDA357-006-441-168
Manufacturer:EDAC
Manufacturer Number:357-006-441-168
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-441-168
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-441-168

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, this connector features a durable UL 94V-0 Thermoplastic Polyester housing, ensuring reliability in various environments. The copper alloy contact material offers excellent conductivity, while the .156-inch pitch and .2-inch row spacing provide precise alignment. With one row and six positions, it facilitates seamless board-to-board connections. Its straight mount orientation allows for easy installation, and it operates efficiently in a wide temperature range from -40 to 105°C. Trust in this black connector for secure and efficient data transmission in your PCB assemblies.