357-006-445-101

Heilind Number:EDA357-006-445-101
Manufacturer:EDAC
Manufacturer Number:357-006-445-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-445-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-445-101

Detailed Description

Enhance connectivity in your electronic devices with this high-quality Card Edge Connector. Designed for optimal performance, it features a single row configuration with six positions, ensuring seamless PCB connections. The durable housing, made from UL 94V-0 Thermoplastic Polyester, offers reliable insulation and protection. Its copper alloy contact material guarantees efficient power transmission, while the black color adds a sleek touch. With a pitch of .156 inches and row spacing of .2 inches, it's compatible with various board setups. This connector is built to withstand harsh environments, with an operating temperature range of -40 to 105 °C. Whether for industrial or consumer electronics, this connector is a dependable choice for your connectivity needs.