357-006-445-103

Heilind Number:EDA357-006-445-103
Manufacturer:EDAC
Manufacturer Number:357-006-445-103
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-445-103
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-445-103

Detailed Description

Enhance your PCB connectivity with this sleek Card Edge Connector in classic black. Designed for optimal performance, it boasts a current rating of 5 A and is constructed with durable UL 94V-0 Thermoplastic Polyester housing. With a single row layout and Copper Alloy contacts, it offers seamless integration into your setup. The .156-inch pitch and .2-inch row spacing ensure precise alignment, while the 6-position configuration caters to various connection needs. Its straight mount orientation makes installation a breeze. Operating flawlessly in temperatures ranging from -40 to 105 °C, this connector is a reliable choice for any electronic project. Explore the full range of our PCB connectors for more options to suit your requirements.