357-006-445-107

Heilind Number:EDA357-006-445-107
Manufacturer:EDAC
Manufacturer Number:357-006-445-107
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-445-107
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-445-107

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector in sleek black. Designed for optimal performance, this connector boasts a 5 A amperage and durable housing made from UL 94V-0 Thermoplastic Polyester. With a single row configuration and 6 positions, it ensures seamless integration for your electronic components. Crafted with Copper Alloy contacts, it guarantees reliable conductivity. The .156-inch pitch and .2-inch row spacing offer precise alignment, while the straight mount orientation simplifies installation. Operable in a wide temperature range from -40 to 105 °C, it's perfect for diverse industrial applications. Upgrade your PCB connections with this high-quality connector, a must-have in any electronics toolkit.