357-006-445-108

Heilind Number:EDA357-006-445-108
Manufacturer:EDAC
Manufacturer Number:357-006-445-108
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-445-108
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-445-108

Detailed Description

Enhance your PCB connectivity with our Card Edge Connector, designed for high-performance applications. Featuring a sleek black housing made of UL 94V-0 Thermoplastic Polyester, this connector ensures both durability and safety. With a single row design and a pitch of .156 inches, it offers precise and seamless integration on your circuit board. The contact material, Copper Alloy, guarantees reliable conductivity, while the 5A amperage rating supports efficient power transmission. Boasting six positions and straight mount orientation, it facilitates easy and secure connections. Operating flawlessly in temperatures ranging from -40 to 105°C, this connector is suitable for a wide range of environments. Upgrade your connectivity solution with this essential component for seamless data transfer and signal integrity.