357-006-445-158

Heilind Number:EDA357-006-445-158
Manufacturer:EDAC
Manufacturer Number:357-006-445-158
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-445-158
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-445-158

Detailed Description

Enhance connectivity on your circuit board with this high-quality Card Edge Connector. Designed for optimal performance, it features a sleek black housing made of UL 94V-0 Thermoplastic Polyester, ensuring durability and safety. With a single row layout and 6 positions, it offers efficient signal transmission. The copper alloy contacts and .156-inch pitch guarantee reliable conductivity. Its straight mount orientation makes installation a breeze, while the wide operating temperature range of -40 to 105°C ensures functionality in diverse environments. Perfect for various applications, this connector is a versatile and essential component for your electronic projects.