357-006-447-101

Heilind Number:EDA357-006-447-101
Manufacturer:EDAC
Manufacturer Number:357-006-447-101
ECAD Model:
3D Model

Description:

Card Edge Connector

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:EDAC
Manufacturer Part Number:EDAC 357-006-447-101
Color:Black
Amperage:5 A
Housing Material:UL 94V-0 Thermoplastic Polyester
Number of Rows:1
Contact Material:Copper Alloy
Pitch:.156 in
Row Spacing:.2 in
Number of Positions:6
Mount Orientation:Straight
Operating Temperature Range:-40 - 105 °C
SKU:EDA357-006-447-101

Detailed Description

Enhance connectivity on your PCB with this sleek Card Edge Connector in classic black. Designed for efficiency, it features a single row layout with 6 contact positions, each crafted from durable Copper Alloy for reliable performance. The housing, made of UL 94V-0 Thermoplastic Polyester, ensures safety and longevity, even in harsh conditions. With a pitch of .156 inches and row spacing of .2 inches, this connector offers precise alignment for seamless integration. Its straight mount orientation facilitates easy installation, while the wide operating temperature range of -40 to 105°C ensures versatility in various environments. Ideal for high-speed data transfer and power distribution, this connector is a must-have for your electronic projects.